surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437514-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437514-9

TE Connectivity / AMP Brand

8134-HC-12P2=HOLTITE CONTACT 3

PRICING per piece  AVAILABILITY real time   
1-1,999 :$0.394
2,000-3,999 :$0.335
4,000-7,499 :$0.301
7,500-14,999 :$0.271
15,000-24,999 :$0.258
25,000-49,999 :$0.245
50,000-99,999 :$0.225
100,000 + :$0.189
11,020 can ship tomorrow
In our stock 
20,000 can ship 6/3/17
Available Factory Stock 
28,034 can ship 5/26/17
Incoming stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437514-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50,000
Type: Discrete Socket
Maximum Voltage Rating: N/A
Family: 8134
Pitch: N/R
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 4.06 x 2.18 mm
Customers Who Bought 5-1437514-9 Also Bought
DESCRIPTION
8134-HC-12P2=HOLTITE CONTACT 3

Product Highlights
  • Mating Pin Dia. Range = .89 - 1.14 mm
  • Socket Length = 4.06 mm
  • Gold Contact Spring Plating
  • Production Application
  • Without Sealant
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99
DID YOU KNOW?