surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437418-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437418-6

TE Connectivity / AMP Brand

J6340=JUMPER R T 3/8 40 CKTS

PRICING per piece  AVAILABILITY real time   
1-24 :$54.16
25-62 :$51.45
63-124 :$48.88
125-187 :$26.08
188-249 :$18.31
250 + :$17.94
Request Quote
405 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437418-6
RoHS: Yes
Type: Jumper
Maximum Voltage Rating: N/A
Family: J6340
Pitch: 9.53 mm
Maximum Current Rating: N/A
Number of Contacts: 40
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 5-1437418-6 Also Bought
DESCRIPTION
J6340=JUMPER R T 3/8 40 CKTS

Product Highlights
  • Accessory Type = Jumper
  • Number of Circuits = 40
  • 600 Series Block Series
  • Used With 600 Series Terminal Block (Strap Screw), Used With RSB6, Used With SSB6
  • 9.53 mm Centerline
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?