surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437416-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1437416-4

TE Connectivity / AMP Brand

SSB7FP260202=SSB STRIP 7/16 26

PRICING per piece  AVAILABILITY real time   
1-24 :$80.62
25-49 :$76.59
50-99 :$72.76
100-149 :$38.52
150-199 :$27.11
200 + :$26.56
Request Quote
3,329 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437416-4
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: SSB7FP260202
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 26
Mounting: Through Hole
Number of Circuits: 26
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 292.1 x 16 x 21 mm
Customers Who Bought 5-1437416-4 Also Bought
DESCRIPTION
SSB7FP260202=SSB STRIP 7/16 26
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?