surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1437175-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-99 :$0.069
100-499 :$0.063
500-999 :$0.058
1,000-4,999 :$0.053
5,000-9,999 :$0.049
10,000-49,999 :$0.046
50,000 + :$0.043
54,500 can ship Monday
In our stock 
More available to ship 7/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1437175-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: 300 VAC
Family: 1437175
Size: 24 AWG
Packaging: N/A
Maximum Current Rating: 3 A
Product Height: N/A
Product Depth: N/A
Operating Temperature: -40°C to 105 °C
Conductor Material: Copper
Cable Pitch: 2.54 mm
Number of Conductors: 60
Jacket Color: N/A
Maximum Outer Diameter: N/R
Customers Who Bought 5-1437175-1 Also Bought
DESCRIPTION
FSP-23A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?