51426-5 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
51426-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

51426-5

TE Connectivity / AMP Brand

SAFE HIGH VOLTAGE PLUG

PRICING per each  AVAILABILITY Updated Today   
1-24 :$40.73
25-99 :$38.01
100-499 :$35.64
500-999 :$28.78
1,000-4,999 :$26.04
5,000 + :$24.68
1 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 51426-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SHV
Termination Method: Crimp
Family: 51426
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 200 °C
Dimension: 14.42 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5051426-5
5051426-5
In Stock:  400
Customers Who Bought 51426-5 Also Bought
DESCRIPTION
SAFE HIGH VOLTAGE PLUG

Product Highlights
  • Connector
  • Plug
  • Coaxial Cable Type (RG/U or Mfg.) = 59, 59A, 59B, 62, 62A, 62B, 124, 140, 210, Belden 9209, Belden 9269, Belden 9291
  • Coaxial Cable Termination Type = Crimp
  • Nickel Body Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: MX
ECCN: EAR99