5-1423157-9 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1423157-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1423157-9

TE Connectivity / AMP Brand

7012AFX=RLY,STD,ON,2P,120VAC,

PRICING per piece  AVAILABILITY Updated Today   
1-1 :$472.05
2-4 :$448.44
5-7 :$381.18
8-9 :$369.19
10-24 :$336.61
25-49 :$325.75
50 + :$304.04
6 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
58 minute(s) 10 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1423157-9
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Input Voltage: 110 VAC, 120 VAC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Termination Type: Screw Terminal
Mounting Type: Panel Mount
Relay Type: Time Delay
Product Type: Relay
Actuating System: AC
Contact Current Rating: 10A@240VAC A
Delay Time: 1 – 10 minutes
Dimensions (L x W x H) (Approximate): 4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
Mode of Operation: On-Delay
Multiple Timing Ranges: Without
Operating Temperature Range: -30 – 75 °C
Product Category: Electromechanical Relays
Repeatability (Max): ±10 %
Type of Control: Knob
Customers Who Bought 5-1423157-9 Also Bought
DESCRIPTION
7012AFX=RLY,STD,ON,2P,120VAC,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99