surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1419102-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.40
25-99 :$2.26
100-249 :$2.17
250-499 :$2.13
500 + :$2.08
97 can ship today
In our stock 
2,500 can ship 7/8/17
Incoming stock 
More available to ship 9/19/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
In Stock quantities placed in the next
8 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1419102-2
RoHS: Yes
Type: Industrial Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 277 V
Family: T9A
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 42 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 576 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 20(NO)/10(NC) A
Pin_Count: 5
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 33 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Flange Mount
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 85 °C
Dimension: 50.29 x 27.43 x 27.94 mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1419102-2 Also Bought
DESCRIPTION
T9AP5D52-24

Product Highlights
  • T9A Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: CN
ECCN: EAR99
DID YOU KNOW?