surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1415033-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$116.01
2-3 :$110.21
4-9 :$104.70
10-39 :$73.29
40-99 :$69.10
100 + :$67.00
Request Quote
3 can ship Monday
In our stock 
3 can ship 3/2/17
Incoming stock 
More available to ship 9/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1415033-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2
Type: Safety Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 250 V
Family: SR6 Z
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 50 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 480 Ohm
Contact Arrangement: 4PST-NO,DPST-NC
Maximum Current Rating: 8 A
Pin_Count: N/A
Maximum Pick-Up Voltage: N/A
Product Weight: 90 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 4 Form A,2 Form B
Maximum Power Rating: 2 kVA
Operating Temperature: -25 to 50 °C
Dimension: N/A
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1415033-1 Also Bought
DESCRIPTION
SR6ZB024

Product Highlights
  • Safety Module SR6
  • SR6 Z Series
  • DC Actuating System
  • Contact Arrangement = 4 Form A & 2 Form B, 4PST-NO & DPST-NC, 4 N/O & 2 N/C
  • Contact Current Rating = 8 Amps.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: NL
ECCN: EAR99
DID YOU KNOW?