5-1393789-1 TE Connectivity / AMP Brand | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-1393789-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1393789-1

TE Connectivity / AMP Brand

V23079G2003B301

PRICING per piece  AVAILABILITY Updated Today   
1-249 :$2.46
250-499 :$2.21
500-999 :$1.99
1,000-1,499 :$1.89
1,500-2,499 :$1.80
2,500-4,999 :$1.66
5,000-9,999 :$1.39
10,000 + :$1.19
8800 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
13 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393789-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Signal Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 250 V
Family: P2 V23079
Relay Construction: Non-Latching
Contact Material: Silver Nickel/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 11.66 mA
Packaging: Tape and Reel
Seal: Unsealed
Termination Style: Gull Wing
Coil Resistance: 1.029 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 8
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 2.8 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -40 to 85 °C
Dimension: 14.6 x 7.4 x 9.9 mm
Package Type: N/A
Operate Time: 4 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1393789-1 Also Bought
DESCRIPTION
V23079G2003B301

Product Highlights
  • V23079 / P2 Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CZ
ECCN: EAR99