surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1393789-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1393789-0

TE Connectivity / AMP Brand

Signal Relay 6VDC 2A DPDT (15mm 7.5mm 9.9mm) SMD

PRICING per piece  AVAILABILITY real time   
1,250-2,499 :$4.07
2,500-3,749 :$2.15
3,750-4,999 :$1.48
5,000 + :$1.45
Request Quote
0 (sold out)
In our stock 
214,500 can ship 2/27/17
Incoming stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Minimum Order: 1250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393789-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
DC Coil Voltage: 6 V
Family: V23079
Relay Construction: Non-Latching
Contact Material: Silver Nickel/Gold
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 23.34 mA
Seal: Unsealed
Termination Style: Gull Wing
Coil Resistance: 257 Ohm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 4.5 VDC
Product Weight: 2.8 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Operating Temperature: -40 to 85 °C
Package Type: N/A
Maximum AC Switching Voltage: 250 V
Operate Time: 4 ms
Maximum DC Switching Voltage: 220 V
Customers Who Bought 5-1393789-0 Also Bought
DESCRIPTION
Signal Relay 6VDC 2A DPDT (15mm 7.5mm 9.9mm) SMD
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CZ
ECCN: EAR99
DID YOU KNOW?