surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1393766-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$24.03
25-49 :$22.16
50-99 :$20.55
100-499 :$19.16
500-999 :$17.95
1,000 + :$15.33
21 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393766-2
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 120 V
Family: R10
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 26.67 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 450 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 3 A
Pin_Count: 14
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 23 to 40 g
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 75 °C
Dimension: 29.59 x 18.67 x 30.15mm mm
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1393766-2 Also Bought
DESCRIPTION
R10-E1Y4-S450=R10
PART CLASSIFICATION DATA
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?