surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1393231-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1393231-2

TE Connectivity / AMP Brand

Electromechanical Relay 24VDC 1.1KOhm 20A SPST-NO (29x12.6x25.5)mm THT Power Relay

PRICING per piece  AVAILABILITY real time   
1-9 :$5.75
10-24 :$4.88
25-99 :$4.38
100-249 :$4.30
250 + :$4.12
Request Quote
466 can ship Monday
In our stock 
200 can ship 3/10/17
Available Factory Stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393231-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 440 V
Family: RP
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 21.8 mA
Packaging: Tube
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 1.1 KOhm
Contact Arrangement: SPST-NO
Maximum Current Rating: 20 A
Pin_Count: 4
Maximum Pick-Up Voltage: 16.8 VDC
Product Weight: 18 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: 3 kVA
Operating Temperature: -40 to 70 °C
Dimension: 29 x 12.6 x 25.5mm mm
Package Type: Dust Cover
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1393231-2 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 1.1KOhm 20A SPST-NO (29x12.6x25.5)mm THT Power Relay
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CZ
ECCN: EAR99
DID YOU KNOW?