surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1393137-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1393137-2

TE Connectivity / AMP Brand

CKB-38-78010=TIME DELAY REL

PRICING per piece  AVAILABILITY real time   
1-2 :$163.52
3-4 :$160.25
5 + :$157.05
4 can ship tomorrow
In our stock 
3 can ship 6/5/17
Available Factory Stock 
More available to ship 8/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393137-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Time Delay Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 277 V
Family: CK
Relay Construction: Time Delay
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 120 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 11-Pin Circular Plug
Coil Resistance: 3 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 11
Maximum Pick-Up Voltage: N/A
Product Weight: 170 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -10 to 55 °C
Dimension: 61.1 x 45.2 x 74.6 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1393137-2 Also Bought
DESCRIPTION
CKB-38-78010=TIME DELAY REL

Product Highlights
  • CK Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: MX
ECCN: EAR99
DID YOU KNOW?