5-1393117-9 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-1393117-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-4 :$13.86
5-9 :$12.48
10-14 :$11.85
15-24 :$11.26
25-149 :$10.70
150-499 :$10.36
500 + :$9.17
600 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
25 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393117-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Industrial Relay
DC Coil Voltage: 48 V
Maximum AC Voltage Rating: 240 V
Family: KUP
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 32 V
AC Coil Voltage: N/A
Coil Current: 26.7 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: 0.187Quick Connect/Solder
Coil Resistance: 1.8 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 36 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Bracket Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 70 °C
Dimension: 73.7 x 38.89 x 55.55 mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1393117-9 Also Bought
DESCRIPTION
KUP-11D55-48=KU
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99