surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1393099-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1393099-4

TE Connectivity / AMP Brand

KA-14AY-120=KA/KB/KC/KR

PRICING per piece  AVAILABILITY real time   
1-9 :$44.26
10-24 :$42.52
25-49 :$34.68
50-99 :$34.02
100 + :$33.17
Request Quote
84 can ship today
In our stock 
More available to ship 6/9/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393099-4
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: KA
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 120 V
Coil Current: 17.5 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 2.25 KOhm
Contact Arrangement: 3PDT
Maximum Current Rating: 5 A
Pin_Count: 11
Maximum Pick-Up Voltage: 102 VAC
Product Weight: 48.2 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 3 Form C
Maximum Power Rating: 0.1 HP
Operating Temperature: -45 to 70 °C
Dimension: 48.8 x 37.29 x 34.93mm mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 5-1393099-4 Also Bought
DESCRIPTION
KA-14AY-120=KA/KB/KC/KR
PART CLASSIFICATION DATA
HTS: 8536490050
COO: MX
ECCN: EAR99
DID YOU KNOW?