surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1393090-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$24.92
25-62 :$23.68
63-124 :$22.49
125-187 :$13.95
188-249 :$11.02
250 + :$10.80
156 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1393090-5
RoHS: Yes
Contact Material: AgNi90/10
Terminal Type: Plug-In
Coil Resistance: 475 Ω
Contact Arrangement: 2 Form C (CO)
Length: 35.6 mm
Weight: 80 g
Height: 2.244 in
Width: 1.398 in
Actuating System: DC
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 1000 – 1500 mW
Coil Special Features: Electrical Indicator
Coil Voltage Rating: 24 VDC
Contact Current Class: 5 – 10 A
Contact Current Rating (Max): 10 A
Contact Limiting Breaking Current: 10 A
Contact Limiting Continuous Current: 10 A
Contact Limiting Making Current: 20 A
Contact Limiting Short-Time Current: 10 A
Contact Number of Poles: 2
Contact Switching Load (Min): 10mA @ 12 V
Contact Switching Voltage (Max): 400 VAC
Contact Voltage Rating: 240 VAC
Environmental Ambient Temperature (Max): 140 °F
Environmental Ambient Temperature Class: 50 – 70 °C
Environmental Category of Protection: RTI
Insulation Clearance Class: 2.5 – 4 mm
Insulation Creepage Class: 3 – 5.5 mm
Insulation Initial Dielectric Between Adjacent Contacts: 2500 Vrms
Insulation Initial Dielectric Between Open Contacts: 1500 Vrms
Length Class (Mechanical): 35 – 40 mm
Packaging Method: Carton
Width Class (Mechanical): 30 – 40 mm
Coil Power Rating DC: 1200 mW
Insulation Clearance Between Contact & Coil: .11 in
Insulation Creepage Between Contact & Coil: .157 in
Insulation Initial Dielectric Between Coil & Contact Class: 1500 – 2500 V
Insulation Initial Dielectric Between Contacts & Coil: 2500 Vrms
Power Relay Type: Industrial Panel Plug-In
Relay Mounting Type: Socket
Customers Who Bought 5-1393090-5 Also Bought
DESCRIPTION
MT2230C4

Product Highlights
  • MT Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • With Coil Suppression Diode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
DID YOU KNOW?