surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1241983-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1241983-3

TE Connectivity / AMP Brand

Conn Housing RCP 2 POS Crimp ST Cable Mount Automotive Bag

PRICING per piece  AVAILABILITY real time   
1-99 :$0.446
100-999 :$0.423
1,000-4,999 :$0.402
5,000-7,999 :$0.383
8,000-15,999 :$0.363
16,000-23,999 :$0.192
24,000-31,999 :$0.140
32,000 + :$0.132
Request Quote
28,800 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1241983-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 1241983
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 10mm x 25.5mm x 13.9mm
Customers Who Bought 5-1241983-3 Also Bought
DESCRIPTION
Conn Housing RCP 2 POS Crimp ST Cable Mount Automotive Bag
PART CLASSIFICATION DATA
HTS: 8538906000
COO: GB
ECCN: EAR99
DID YOU KNOW?