surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5120524-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5120524-2

TE Connectivity / AMP Brand

Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD T/R

PRICING per piece  AVAILABILITY real time   
1-9 :$11.30
10-24 :$10.74
25-74 :$10.20
75-149 :$9.69
150-224 :$5.97
225-299 :$4.72
300 + :$4.63
Request Quote
218 can ship tomorrow
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5120524-2
RoHS: Yes
Type: IEEE 1386
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 5120524
Pitch: 1 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 84
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: -55 to 110 °C
Dimension: 45.9mm x 6.05mm x 10.37mm
Customers Who Bought 5120524-2 Also Bought
DESCRIPTION
Conn IEEE 1386 RCP 84 POS 1mm Solder ST SMD T/R
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?