5120521-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5120521-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5120521-1

TE Connectivity / AMP Brand

1FHR,64,30A/S,S,N,S08,09,10

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$3.61
100-199 :$3.25
200-349 :$2.92
350-649 :$2.78
650-1,299 :$2.64
1,300-4,999 :$2.43
5,000-9,999 :$1.80
10,000 + :$1.53
1,326 can ship tomorrow
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4,550 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
2,600 can ship 11/22/17
Incoming stock 
More available to ship 12/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5120521-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 650
Type: IEEE 1386
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5120521
Pitch: 1 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: RCP
Operating Temperature: -40 to 85 °C
Dimension: 35.9 x 6.05 x 5.37 mm
ACCESSORIES (9)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
120521-1
120521-1
In Stock:  5283
Customers Who Bought 5120521-1 Also Bought
DESCRIPTION
1FHR,64,30A/S,S,N,S08,09,10

Product Highlights
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm
  • Gold (30) Contact Mating Area Plating Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99