surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1106005-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1106005-7

TE Connectivity / AMP Brand

HUT.29.P-GRAU

PRICING per piece  AVAILABILITY real time   
1-4 :$10.43
5-24 :$9.60
25-49 :$7.69
50-99 :$6.38
100 + :$5.56
Request Quote
5 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1106005-7
RoHS: Yes
Type: Cable Fitting
Color: N/A
Family: 1106005
Operating Temperature: -55 to 105 °C
Dimension: 14mm
Customers Who Bought 5-1106005-7 Also Bought
DESCRIPTION
HUT.29.P-GRAU

Product Highlights
  • Cable Fitting - Plastic
  • Cable Diameter Range = 18.00 - 25.00 mm
  • Thread Size = PG29
  • Corrosion Protected
  • Packaging Method = Loose Piece
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CH
ECCN: EAR99
DID YOU KNOW?