surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-1105301-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-1105301-2

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per piece  AVAILABILITY real time   
1-24 :$7.01
25-99 :$6.70
100-124 :$6.32
125-249 :$6.01
250-374 :$3.69
375-499 :$2.92
500 + :$2.87
Request Quote
250 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-1105301-2
RoHS: Yes
Termination Method: Crimp
Family: 1105301
Contact Material: Brass
Wire Size: 11 AWG
Packaging: Loose Piece
Contact Plating: Gold
Maximum Current Rating: 16 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: SKT
Operating Temperature: N/A
Dimension: 24.25 x 4.1mm mm
Contact Size: N/A
Series Name: HVT
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (6)
Customers Who Bought 5-1105301-2 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Search Keywords:

cabled power, DIN VDE 0110, DIN VDE 0627, DIN IEC707/VDE 0304, self extinguishing, non-flammable, European Metal Shell connector, rectangular industrial, input/output, box to box, Heavy Duty Connectors, Motorman, Motorman Hybrid, ELFA®, frequency converter, SurTec 650
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?