surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5106773-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per knots  AVAILABILITY real time   
1-24 :$9.80
25-49 :$9.60
50 + :$9.21
6,811 can ship tomorrow
See alternative parts
In our stock 
160 can ship 5/29/17
Incoming stock 
More available to ship 7/12/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5106773-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 11
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 5106773
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 110
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: N/A
Dimension: 49.95 x 12.25 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
106773-1
106773-1
In Stock:  101
Customers Who Bought 5106773-1 Also Bought
DESCRIPTION
Z-PACK/A VF 110P

Product Highlights
  • Connector
  • Connector Type = Type A
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = Signal
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: PL
ECCN: EAR99
DID YOU KNOW?