surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

5106726-1

TE Connectivity / AMP Brand

Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-24 :$13.59
25-99 :$12.92
100-112 :$12.30
113-224 :$11.66
225-337 :$7.21
338-449 :$5.70
450 + :$5.58
70 can ship tomorrow
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5106726-1
RoHS: Yes
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 5106726
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 110
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 15.4 x 13.45 mm
Customers Who Bought 5106726-1 Also Bought
DESCRIPTION
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?