surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5106509-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5106509-1

TE Connectivity / AMP Brand

2MMHM PIN HDR,TYPE A 154POS 7R

PRICING per piece  AVAILABILITY real time   
1-9 :$16.42
10-39 :$14.78
40-79 :$14.04
80-149 :$13.34
150-249 :$12.27
250-499 :$10.52
500-2,499 :$8.77
2,500 + :$8.19
Request Quote
10 can ship today
In our stock 
More available to ship 4/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5106509-1
RoHS: Yes
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: 500 VAC
Family: 5106509
Pitch: 2 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 154
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 49.9 x 15.4 x 13.45 mm
ACCESSORIES (3)
Customers Who Bought 5106509-1 Also Bought
DESCRIPTION
2MMHM PIN HDR,TYPE A 154POS 7R

Product Highlights
  • Connector
  • Connector Type = Type A
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?