surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-104666-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-104666-4

TE Connectivity / AMP Brand

50 SYSTEM 50 HDR DRST SHRD SN

PRICING per piece  AVAILABILITY real time   
250-500 :$11.50
501-750 :$6.08
751-1,000 :$4.28
1,001 + :$4.19
0 (sold out)
See alternative parts
In our stock 
452 can ship 3/2/17
Incoming stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Minimum Order: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-104666-4
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104666
Pitch: 1.27 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 37.95 x 8.74 x 9.91 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
104666-4
104666-4
In Stock:  1040
Customers Who Bought 5-104666-4 Also Bought
DESCRIPTION
50 SYSTEM 50 HDR DRST SHRD SN

Product Highlights
  • Header Assembly
  • Number of Positions = 50
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?