surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-104071-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-104071-5

TE Connectivity / AMP Brand

25 SYSTEM 50 HDR SRST SHRD SN

PRICING per piece  AVAILABILITY real time   
1-24 :$3.66
25 + :$3.62
Request Quote
505 can ship tomorrow
In our stock 
2,578 can ship 2/23/17
Incoming stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-104071-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 13
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 104071
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 25
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 37.94 x 6.19 x 9.9 mm
ACCESSORIES (2)
Customers Who Bought 5-104071-5 Also Bought
DESCRIPTION
25 SYSTEM 50 HDR SRST SHRD SN

Product Highlights
  • Header Assembly
  • Number of Positions = 25
  • Number of Rows = Single
  • Shrouded
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?