surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-103908-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-103908-9

TE Connectivity / AMP Brand

10 MTE HDR SRST LATCH W/HLDWN

PRICING per piece  AVAILABILITY real time   
1-18 :$1.57
19-170 :$1.41
171-341 :$1.28
342-683 :$1.21
684-1,367 :$1.15
1,368-4,999 :$1.06
5,000 + :$0.74
516 can ship tomorrow
See alternative parts
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-103908-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 19
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103908
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 27.94 x 6.98 x 13.58 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103908-9
103908-9
In Stock:  5
Customers Who Bought 5-103908-9 Also Bought
DESCRIPTION
10 MTE HDR SRST LATCH W/HLDWN

Product Highlights
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 10
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?