surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-103673-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-103673-1

TE Connectivity / AMP Brand

2 MTE HDR SRRA LATCH W/HLDWN

PRICING per piece  AVAILABILITY real time   
1-24 :$0.423
25-99 :$0.402
100-249 :$0.385
250-499 :$0.377
500-999 :$0.369
1,000 + :$0.356
Request Quote
3,485 can ship today
See alternative parts
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-103673-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 70
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103673
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 7.62 x 13.59 x 6.99 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103673-1
103673-1
In Stock:  4270
Customers Who Bought 5-103673-1 Also Bought
DESCRIPTION
2 MTE HDR SRRA LATCH W/HLDWN

Product Highlights
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?