surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-103414-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.32
25-99 :$1.29
100-114 :$1.27
115-249 :$1.21
250-499 :$1.19
500-505 :$1.16
506 + :$1.11
Request Quote
11,934 can ship today
See alternative parts
In our stock 
3,222 can ship 2/27/17
Incoming stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-103414-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 23
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103414
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 23.36 x 5.76 x 13.94 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103414-6
103414-6
In Stock:  44
Customers Who Bought 5-103414-6 Also Bought
DESCRIPTION
08 MODII HDR SRST SHRD LF

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 8
  • Mating Post Length = 6.10 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?