surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5103310-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5103310-2

TE Connectivity / AMP Brand

A/L LOW PRO HDR 14P RA BLACK

PRICING per piece  AVAILABILITY real time   
1-99 :$1.03
100-199 :$0.92
200-399 :$0.88
400-699 :$0.83
700-999 :$0.77
1,000-4,999 :$0.69
5,000-9,999 :$0.64
10,000 + :$0.62
1,423 can ship tomorrow
See alternative parts
In our stock 
737 can ship 3/30/17
Incoming stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5103310-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5103310
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 25.4 x 12.31 x 9.14 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103310-2
103310-2
In Stock:  234
Customers Who Bought 5103310-2 Also Bought
DESCRIPTION
A/L LOW PRO HDR 14P RA BLACK

Product Highlights
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 14
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?