surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5103309-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5103309-7

TE Connectivity / AMP Brand

A/L LOW PRO HDR 34P VERT BLACK

PRICING per piece  AVAILABILITY real time   
1-24 :$1.60
25-99 :$1.57
100-249 :$1.43
250-499 :$1.40
500 + :$1.33
1,050 can ship today
See alternative parts
In our stock 
4,341 can ship 3/6/17
Incoming stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5103309-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5103309
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 34
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 50.8 x 9.14 x 9.85 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103309-7
103309-7
In Stock:  1907
Customers Who Bought 5103309-7 Also Bought
DESCRIPTION
A/L LOW PRO HDR 34P VERT BLACK

Product Highlights
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 34
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?