surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-103168-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-103168-6

TE Connectivity / AMP Brand

16 MODII HDR DRST SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$1.40
25 + :$1.39
Request Quote
12,226 can ship today
See alternative parts
In our stock 
969 can ship 3/1/17
Incoming stock 
More available to ship 6/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-103168-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 208
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103168
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 23.16 x 10.16 x 11.18 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103168-6
103168-6
In Stock:  1278
Customers Who Bought 5-103168-6 Also Bought
DESCRIPTION
16 MODII HDR DRST SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 16
  • Mating Post Length = 8.08 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?