surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5102322-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5102322-8

TE Connectivity / AMP Brand

A/L UNIV HDR 34P RA LG LAT

PRICING per piece  AVAILABILITY real time   
1-31 :$5.48
32-63 :$4.93
64-127 :$4.68
128-223 :$4.45
224-499 :$4.09
500-999 :$3.90
1,000-4,999 :$3.53
5,000 + :$3.25
Request Quote
234 can ship tomorrow
In our stock 
2,016 can ship 3/6/17
Available Factory Stock 
212 can ship 2/27/17
Incoming stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5102322-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 5102322
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 34
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 62.48 x 27.3 x 8.53 mm
Customers Who Bought 5102322-8 Also Bought
DESCRIPTION
A/L UNIV HDR 34P RA LG LAT

Product Highlights
  • With Contacts
  • Housing Gender = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?