surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-102203-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-22 :$2.15
23-206 :$1.93
207-413 :$1.74
414-827 :$1.65
828-1,655 :$1.57
1,656-2,499 :$1.44
2,500 + :$1.40
Request Quote
138 can ship Monday
See alternative parts
In our stock 
897 can ship 3/2/17
Incoming stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-102203-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 23
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102203
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 23.37 x 13.94 x 5.81 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
102203-5
102203-5
In Stock:  931
Customers Who Bought 5-102203-5 Also Bought
DESCRIPTION
08 MODII HDR SRRA SHRD LF

Product Highlights
  • Connector
  • Header Type = Shrouded
  • 8 Positions
  • Mating Post Length = 6.10 mm
  • 2.54 mm Centerline
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?