surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5102162-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5102162-7

TE Connectivity / AMP Brand

A/L UNIV HDR 30P RA

PRICING per piece  AVAILABILITY real time   
1-49 :$3.69
50-99 :$3.32
100-199 :$3.15
200-399 :$3.00
400-499 :$2.76
500-999 :$2.63
1,000-4,999 :$2.38
5,000 + :$2.19
375 can ship today
See alternative parts
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
12 views in the last month Popularity 
In Stock quantities placed in the next
9 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5102162-7
RoHS: Yes
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 5102162
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 30
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 57.4 x 13.94 x 8.53 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
102162-7
102162-7
In Stock:  37
Customers Who Bought 5102162-7 Also Bought
DESCRIPTION
A/L UNIV HDR 30P RA
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?