surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5102156-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5102156-7

TE Connectivity / AMP Brand

A/L UNIV HDR 30P VERT

PRICING per piece  AVAILABILITY real time   
1-24 :$3.19
25-99 :$3.04
100-162 :$2.88
163-324 :$2.74
325-487 :$2.06
488-649 :$1.83
650 + :$1.79
Request Quote
860 can ship tomorrow
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5102156-7
RoHS: Yes
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 5102156
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 57.4 x 8.53 x 13.94 mm
Customers Who Bought 5102156-7 Also Bought
DESCRIPTION
A/L UNIV HDR 30P VERT

Product Highlights
  • Preloaded
  • Housing Gender = Header - Pin
  • Header Type = Universal Ejection Pin Headers
  • AMP-LATCH Product Line
  • Standard Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?