surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5102154-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5102154-5

TE Connectivity / AMP Brand

A/L UNIV HDR 24P VERT

PRICING per piece  AVAILABILITY real time   
1-59 :$1.71
60-239 :$1.54
240-419 :$1.50
420-779 :$1.38
780-999 :$1.28
1,000-4,999 :$1.15
5,000-9,999 :$1.06
10,000 + :$1.03
Request Quote
974 can ship today
See alternative parts
In our stock 
3,900 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
40 minute(s) 8 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5102154-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 5102154
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 49.78 x 8.53 x 13.94 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
102154-5
102154-5
In Stock:  2557
Customers Who Bought 5102154-5 Also Bought
DESCRIPTION
A/L UNIV HDR 24P VERT

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 24
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?