surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5088450-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5088450-7

TE Connectivity / AMP Brand

PULL LOOP, CUT LENGTH 1.18 IN

PRICING per piece  AVAILABILITY real time   
1-24 :$0.194
25-99 :$0.154
100-249 :$0.128
250-499 :$0.125
500-999 :$0.117
1,000-2,499 :$0.115
2,500-4,999 :$0.111
5,000 + :$0.098
3,720 can ship today
See alternative parts
In our stock 
14,000 can ship 6/5/17
Available Factory Stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5088450-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Pull Tab
Family: 5088450
Operating Temperature: N/A
Dimension: 29.97 x 57.15 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
88450-7
88450-7
In Stock:  10492
Customers Who Bought 5088450-7 Also Bought
DESCRIPTION
PULL LOOP, CUT LENGTH 1.18 IN

Product Highlights
  • Pull Tab
  • Number of Positions = 26
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3917320010
COO: US
ECCN: EAR99
DID YOU KNOW?