surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
50863-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

50863-4

TE Connectivity / AMP Brand

SOCKET,MIN-SPR AU-AU SER-2

PRICING per piece  AVAILABILITY real time   
1-24 :$0.790
25-99 :$0.680
100-249 :$0.590
250-499 :$0.580
500-999 :$0.510
1,000-1,999 :$0.462
2,000-4,999 :$0.448
5,000 + :$0.430
Request Quote
8,841 can ship today
In our stock 
2,872 can ship 2/27/17
Incoming stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 50863-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Discrete Socket
Maximum Voltage Rating: N/A
Family: 50863
Pitch: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 6.6 x 1.78 mm
Customers Who Bought 50863-4 Also Bought
DESCRIPTION
SOCKET,MIN-SPR AU-AU SER-2

Product Highlights
  • Socket
  • Mating Pin Dia. Range = .36 - .66 mm
  • Socket Length = 6.60 mm
  • Sleeve Style = Closed Bottom
  • Gold Flash over Nickel Sleeve Plating
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?