surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
50863-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

50863-3

TE Connectivity / AMP Brand

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

PRICING per each  AVAILABILITY real time   
1-99 :$1.15
100-249 :$1.05
250-999 :$0.99
1,000-4,999 :$0.95
5,000 + :$0.89
7,500 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 50863-3
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Discrete Socket
Maximum Voltage Rating: N/A
Family: 50863
Pitch: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 6.6 x 1.78 mm
Customers Who Bought 50863-3 Also Bought
DESCRIPTION
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Product Highlights
  • Socket
  • Mating Pin Dia. Range = .36 - .66 mm
  • Socket Length = 6.60 mm
  • Sleeve Style = Knockout Bottom
  • Tin Sleeve Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?