surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5084616-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5084616-4

TE Connectivity / AMP Brand

0.8FH,R13H.5,100,08/Sn,TR,SC

PRICING per piece  AVAILABILITY real time   
1-49 :$9.70
50-99 :$9.22
100-149 :$6.91
150-199 :$6.14
200 + :$6.02
200 can ship Monday
In our stock 
200 can ship 3/10/17
Available Factory Stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5084616-4
RoHS: Yes
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VAC
Family: 5084616
Pitch: 0.8 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 100
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: RCP
Operating Temperature: -40 to 85 °C
Dimension: 45.8mm x 6.8mm x 11.75mm
Customers Who Bought 5084616-4 Also Bought
DESCRIPTION
0.8FH,R13H.5,100,08/Sn,TR,SC
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?