5084488-1 TE Connectivity / AMP Brand | Connector SCSI
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5084488-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5084488-1

TE Connectivity / AMP Brand

Conn SCSI PL 80 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$10.00
25-99 :$9.09
100-499 :$8.33
500-999 :$7.69
1,000-4,799 :$7.14
4,800-4,999 :$6.67
5,000 + :$6.25
5,518 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/25/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5084488-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 48
Type: SCSI
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 84488
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 80
Mounting: Through Hole
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 66.5 x 7 x 9.85 mm
Customers Who Bought 5084488-1 Also Bought
DESCRIPTION
Conn SCSI PL 80 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port

Product Highlights
  • Connector
  • Plug
  • 80 Positions
  • 1.27 mm Centerline
  • Standard Profile
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: SG
ECCN: EAR99