surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
50831-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

50831-1

TE Connectivity / AMP Brand

TERMINAL,PIDG PTFE R 22-20 6

PRICING per piece  AVAILABILITY real time   
1-999 :$3.22
1,000-1,999 :$2.74
2,000-2,999 :$2.46
3,000-4,999 :$2.22
5,000-9,999 :$2.11
10,000-19,999 :$2.00
20,000 + :$1.84
Request Quote
1,842 can ship today
In our stock 
399 can ship 3/10/17
Available Factory Stock 
1,000 can ship 3/6/17
Incoming stock 
More available to ship 8/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 50831-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: PIDG Ring Tongue Terminal
Color: Green
Family: 50831
Wire Size: 20-22 AWG
Stud Size: 3.5 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (4)
Customers Who Bought 50831-1 Also Bought
DESCRIPTION
TERMINAL,PIDG PTFE R 22-20 6

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?