5050865-3 TE Connectivity / AMP Brand | Connector Socket
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5050865-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5050865-3

TE Connectivity / AMP Brand

SOCKET,MIN-SPR SN-AU SER-4

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.560
25-99 :$0.540
100-999 :$0.510
1,000-2,499 :$0.484
2,500-4,999 :$0.459
5,000-7,499 :$0.283
7,500-9,999 :$0.224
10,000 + :$0.219
47,150 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5050865-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Discrete Socket
Maximum Voltage Rating: N/A
Family: 5050865
Pitch: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 6.6 x 2.26 mm
Customers Who Bought 5050865-3 Also Bought
DESCRIPTION
SOCKET,MIN-SPR SN-AU SER-4

Product Highlights
  • Socket
  • Mating Pin Dia. Range = .79 - 1.04 mm
  • Socket Length = 6.60 mm
  • Sleeve Style = Open Bottom
  • Tin Sleeve Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99