surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5050864-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5050864-1

TE Connectivity / AMP Brand

SOCKET,MIN-SPR SN-AU SER-3

PRICING per piece  AVAILABILITY real time   
1-999 :$0.455
1,000-1,999 :$0.387
2,000-3,999 :$0.348
4,000-5,999 :$0.313
6,000-9,999 :$0.298
10,000-19,999 :$0.283
20,000-49,999 :$0.260
50,000 + :$0.176
1,860 can ship tomorrow
In our stock 
2,233 can ship 3/2/17
Incoming stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5050864-1
RoHS: Yes
Type: Discrete Socket
Maximum Voltage Rating: N/A
Family: 5050864
Pitch: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 6.53 x 2.03 mm
Customers Who Bought 5050864-1 Also Bought
DESCRIPTION
SOCKET,MIN-SPR SN-AU SER-3

Product Highlights
  • Socket
  • Mating Pin Dia. Range = .66 - .84 mm
  • Socket Length = 6.53 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?