surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5050863-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5050863-5

TE Connectivity / AMP Brand

SOCKET,MIN-SPR SN-AU SER-2

PRICING per piece  AVAILABILITY real time   
1-24 :$0.650
25-99 :$0.580
100-249 :$0.510
250-499 :$0.500
500-999 :$0.459
1,000-1,999 :$0.408
2,000-4,999 :$0.367
5,000 + :$0.337
Request Quote
50,035 can ship today
See alternative parts
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5050863-5
RoHS: Yes
Type: Discrete Socket
Maximum Voltage Rating: N/A
Family: 5050863
Pitch: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 6.6 x 1.78 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
50863-5
50863-5
In Stock:  326
Customers Who Bought 5050863-5 Also Bought
DESCRIPTION
SOCKET,MIN-SPR SN-AU SER-2

Product Highlights
  • Socket
  • Mating Pin Dia. Range = .36 - .66 mm
  • Socket Length = 6.60 mm
  • Sleeve Style = Closed Bottom
  • Tin Sleeve Plating
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?