505034-3 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
505034-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

505034-3

TE Connectivity / AMP Brand

Button Terminal 16-20AWG 8.08mm 4.45mm Strip

PRICING per each  AVAILABILITY Updated Today   
1-999 :$0.622
1,000-9,999 :$0.591
10,000-99,999 :$0.561
100,000-100,624 :$0.533
100,625-201,249 :$0.506
201,250-402,499 :$0.322
402,500 + :$0.224
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 505034-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,500
Type: Button Terminal
Color: N/R
Family: 505034
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 505034-3 Also Bought
DESCRIPTION
Button Terminal 16-20AWG 8.08mm 4.45mm Strip

Search Keywords:

Wire Termination, Christmas tree, X-mas tree, Fir tree, Retainer
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99