surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
505002-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

505002-1

TE Connectivity / AMP Brand

PIN RCPT 16-20 .016BR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.109
25-99 :$0.107
100-249 :$0.105
250-499 :$0.103
500-999 :$0.101
1,000 + :$0.099
36,000 can ship today
In our stock 
30,000 can ship 6/9/17
Available Factory Stock 
4,959 can ship 6/1/17
Incoming stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 505002-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Type: Crimp Terminal
Color: N/R
Family: 505002
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: N/A
Gender: F
Operating Temperature: N/A
Customers Who Bought 505002-1 Also Bought
DESCRIPTION
PIN RCPT 16-20 .016BR
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?