surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
503994-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

503994-2

TE Connectivity / AMP Brand

Cable Assembly Zipcord 2m Duplex ST to Duplex ST PL-PL

PRICING per each  AVAILABILITY real time   
1-4 :$24.156
5-9 :$20.048
10 + :$17.444
7 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
In Stock quantities placed in the next
3 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 503994-2
RoHS: No
Cable Length: 2 m
Maximum Voltage Rating: N/A
Family: 5503994
Wire Size: N/A
Cable Type: Zipcord
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: Duplex ST to Duplex ST
Connector Type A: Duplex ST
Connector Type B: Duplex ST
Contact Termination: N/A
Customers Who Bought 503994-2 Also Bought
DESCRIPTION
Cable Assembly Zipcord 2m Duplex ST to Duplex ST PL-PL

Product Highlights
  • Cable Assembly
  • Fiber Type = 62.5/125
  • Cable Assembly Type = ST-Style (2.5mm Bayonet) to ST-Style (2.5mm Bayonet)
  • ST Connector
  • Multimode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?