surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
502808-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

502808-2

TE Connectivity / AMP Brand

Conn FSD-ST Adapter Multimode RCP ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$16.21
10-24 :$15.89
25 + :$15.57
34 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 502808-2
RoHS: Yes
Type: FSD-ST Adapter
Termination Method: N/A
Family: 502808
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Panel Mount
Fiber Cable Type: N/A
Gender: RCP
Mode: Multimode
Customers Who Bought 502808-2 Also Bought
DESCRIPTION
Conn FSD-ST Adapter Multimode RCP ST Panel Mount

Product Highlights
  • Adapter
  • Adapter Type = FSD to ST-Style
  • Receptacle
  • Multimode
  • Key Type = Field Keyable

Search Keywords:

single fiber, duplex, FDDI PMD, ANSI X3.166, polarized, polarization
PART CLASSIFICATION DATA
HTS: 8536694050
COO: MX
ECCN: EAR99
DID YOU KNOW?